Direct

MAP6KE180CA | |
|---|---|
DigiKey Part Number | 1086-4527-ND |
Manufacturer | |
Manufacturer Product Number | MAP6KE180CA |
Description | TVS DIODE 154VWM 246VC T18 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Through Hole T-18 |
Datasheet | Datasheet |
EDA/CAD Models | MAP6KE180CA Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 154V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 171V | Package / Case T-18, Axial |
Voltage - Clamping (Max) @ Ipp 246V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAP6KE180CAE3 | Microchip Technology | 0 | 1086-4528-ND | 7,80070 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,80070 € | 1.560,14 € |
| Unit Price without VAT: | 7,80070 € |
|---|---|
| Unit Price with VAT: | 9,28283 € |


