22.5V Clamp 27A Ipp Tvs Diode Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAP6KE16A

DigiKey Part Number
1086-4517-ND
Manufacturer
Manufacturer Product Number
MAP6KE16A
Description
TVS DIODE 13.6VWM 22.5VC T18
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
22.5V Clamp 27A Ipp Tvs Diode Through Hole T-18
Datasheet
 Datasheet
EDA/CAD Models
MAP6KE16A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
13.6V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
15.2V
Package / Case
T-18, Axial
Voltage - Clamping (Max) @ Ipp
22.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
27A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2007,09395 €1.418,79 €
Unit Price without VAT:7,09395 €
Unit Price with VAT:8,44180 €