
MAP5KE18A | |
|---|---|
DigiKey Part Number | 150-MAP5KE18A-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MAP5KE18A |
Description | TVS DIODE 18VWM 29.2VC DO204AL |
Customer Reference | |
Detailed Description | 29.2V Clamp 17.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | MAP5KE18A Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 18V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 20V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Clamping (Max) @ Ipp 29.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 17.2A | Base Product Number |

