
MAP4KE7.5AE3 | |
|---|---|
DigiKey Part Number | 1086-4266-ND |
Manufacturer | |
Manufacturer Product Number | MAP4KE7.5AE3 |
Description | TVS DIODE 6.4VWM 11.3V DO204AL |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 35A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | MAP4KE7.5AE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 35A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,91230 € | 1.182,46 € |
| Unit Price without VAT: | 5,91230 € |
|---|---|
| Unit Price with VAT: | 7,03564 € |

