
MAP4KE47A | |
|---|---|
DigiKey Part Number | 1086-4241-ND |
Manufacturer | |
Manufacturer Product Number | MAP4KE47A |
Description | TVS DIODE 40.2VWM 64.8V DO204AL |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | MAP4KE47A Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 40.2V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 44.7V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Clamping (Max) @ Ipp 64.8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,91070 € | 1.382,14 € |
| Unit Price without VAT: | 6,91070 € |
|---|---|
| Unit Price with VAT: | 8,22373 € |

