344V Clamp 1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAP4KE250A

DigiKey Part Number
1086-4201-ND
Manufacturer
Manufacturer Product Number
MAP4KE250A
Description
TVS DIODE 214VWM 344VC DO204AL
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
344V Clamp 1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
EDA/CAD Models
MAP4KE250A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
214V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
237V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Clamping (Max) @ Ipp
344V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2006,91070 €1.382,14 €
Unit Price without VAT:6,91070 €
Unit Price with VAT:8,22373 €