
MALCE110AE3 | |
|---|---|
DigiKey Part Number | 1086-4040-ND |
Manufacturer | |
Manufacturer Product Number | MALCE110AE3 |
Description | TVS DIODE 110VWM 178VC CASE-1 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 178V Clamp 8.4A Ipp Tvs Diode Through Hole CASE-1 |
Datasheet | Datasheet |
EDA/CAD Models | MALCE110AE3 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 90pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 110V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 122V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Clamping (Max) @ Ipp 178V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 8.4A | Base Product Number |
Power - Peak Pulse 1500W (1.5kW) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,25350 € | 925,35 € |
| Unit Price without VAT: | 9,25350 € |
|---|---|
| Unit Price with VAT: | 11,01167 € |

