
MAD1109E3/TU | |
|---|---|
DigiKey Part Number | 150-MAD1109E3/TU-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MAD1109E3/TU |
Description | TVS DIODE 75VWM 14DIP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole 14-DIP |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Ethernet |
Packaging Tube | Capacitance @ Frequency 1.5pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Through Hole |
Unidirectional Channels 7 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Reverse Standoff (Typ) 75V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 90V | Base Product Number |

