
MAD1106E3/TU | |
|---|---|
DigiKey Part Number | 150-MAD1106E3/TU-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MAD1106E3/TU |
Description | DIODE ARRAY 400MA 90V 14DIP |
Customer Reference | |
Detailed Description | Diode Array Through Hole 14-DIP (0.300", 7.62mm) |
Category | Mounting Type Through Hole |
Manufacturer Microsemi Corporation | Package / Case 14-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 14-DIP |
Part Status Obsolete |

