
MA990001 | |
|---|---|
DigiKey Part Number | 150-MA990001-ND |
Manufacturer | |
Manufacturer Product Number | MA990001 |
Description | CEC1712H-B1 PIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CEC1712H-B2 Plug-In Module (PIM) - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Packaging Bulk | Utilized IC / Part CEC1712H-B2 |
Part Status Active | Mounting Type Fixed |
Type MCU 32-Bit | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,68000 € | 35,68 € |
| Unit Price without VAT: | 35,68000 € |
|---|---|
| Unit Price with VAT: | 42,45920 € |

