
MA5KP58CAE3 | |
|---|---|
DigiKey Part Number | 1086-3978-ND |
Manufacturer | |
Manufacturer Product Number | MA5KP58CAE3 |
Description | TVS DIODE 58VWM 93.6VC DO204AR |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | MA5KP58CAE3 Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 58V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 64.4V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 93.6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 53A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,15640 € | 1.515,64 € |
| Unit Price without VAT: | 15,15640 € |
|---|---|
| Unit Price with VAT: | 18,03612 € |

