
MA15KP24A | |
|---|---|
DigiKey Part Number | 1086-3783-ND |
Manufacturer | |
Manufacturer Product Number | MA15KP24A |
Description | TVS DIODE 24VWM 40.7VC DO204AR |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 40.7V Clamp 369A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | MA15KP24A Models |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 26.7V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 40.7V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 369A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,60860 € | 3.160,86 € |
| Unit Price without VAT: | 31,60860 € |
|---|---|
| Unit Price with VAT: | 37,61423 € |

