
MA15KP200A | |
|---|---|
DigiKey Part Number | 1086-3767-ND |
Manufacturer | |
Manufacturer Product Number | MA15KP200A |
Description | TVS DIODE 200VWM 322VC DO204AR |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 322V Clamp 47A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | MA15KP200A Models |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 200V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 222V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 322V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 47A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,97220 € | 3.997,22 € |
| Unit Price without VAT: | 39,97220 € |
|---|---|
| Unit Price with VAT: | 47,56692 € |

