
MA15KP100A | |
|---|---|
DigiKey Part Number | 1086-3735-ND |
Manufacturer | |
Manufacturer Product Number | MA15KP100A |
Description | TVS DIODE 100VWM 162VC DO204AR |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 93A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | MA15KP100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 93A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AR, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,17460 € | 3.417,46 € |
| Unit Price without VAT: | 34,17460 € |
|---|---|
| Unit Price with VAT: | 40,66777 € |

