Direct

MA1.5KE33CA | |
|---|---|
DigiKey Part Number | 1086-3665-ND |
Manufacturer | |
Manufacturer Product Number | MA1.5KE33CA |
Description | TVS DIODE 28.2VWM 45.7V DO204AR |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | MA1.5KE33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AR, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,86765 € | 1.373,53 € |
| Unit Price without VAT: | 6,86765 € |
|---|---|
| Unit Price with VAT: | 8,17250 € |


