Direct

MA1.5KE220CAE3 | |
|---|---|
DigiKey Part Number | 1086-3638-ND |
Manufacturer | |
Manufacturer Product Number | MA1.5KE220CAE3 |
Description | TVS DIODE 185VWM 328VC DO204AR |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | MA1.5KE220CAE3 Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 185V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 209V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 328V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1.5KE220CA | Microchip Technology | 0 | 1086-3637-ND | 8,04940 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,04940 € | 1.609,88 € |
| Unit Price without VAT: | 8,04940 € |
|---|---|
| Unit Price with VAT: | 9,57879 € |


