
MA1.5KE100A | |
|---|---|
DigiKey Part Number | 1086-3567-ND |
Manufacturer | |
Manufacturer Product Number | MA1.5KE100A |
Description | TVS DIODE 85.5VWM 137VC DO204AR |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | MA1.5KE100A Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 85.5V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 95V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 137V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 11A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,43425 € | 1.486,85 € |
| Unit Price without VAT: | 7,43425 € |
|---|---|
| Unit Price with VAT: | 8,84676 € |

