
M7AFS600-FGG484I | |
|---|---|
DigiKey Part Number | M7AFS600-FGG484I-ND |
Manufacturer | |
Manufacturer Product Number | M7AFS600-FGG484I |
Description | IC FPGA 172 I/O 484FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fusion® Field Programmable Gate Array (FPGA) IC 172 110592 484-BGA |
Datasheet | Datasheet |
Category | Number of Gates 600000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (23x23) |
Total RAM Bits 110592 | Base Product Number |
Number of I/O 172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 394,15933 € | 23.649,56 € |
| Unit Price without VAT: | 394,15933 € |
|---|---|
| Unit Price with VAT: | 469,04960 € |

