
M7AFS600-FGG256 | |
|---|---|
DigiKey Part Number | M7AFS600-FGG256-ND |
Manufacturer | |
Manufacturer Product Number | M7AFS600-FGG256 |
Description | IC FPGA 119 I/O 256FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fusion® Field Programmable Gate Array (FPGA) IC 119 110592 256-LBGA |
Datasheet | Datasheet |
Category | Number of Gates 600000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FPBGA (17x17) |
Total RAM Bits 110592 | Base Product Number |
Number of I/O 119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 234,68033 € | 21.121,23 € |
| Unit Price without VAT: | 234,68033 € |
|---|---|
| Unit Price with VAT: | 279,26959 € |

