
M7AFS600-2FGG256 | |
|---|---|
DigiKey Part Number | M7AFS600-2FGG256-ND |
Manufacturer | |
Manufacturer Product Number | M7AFS600-2FGG256 |
Description | IC FPGA 119 I/O 256FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fusion® Field Programmable Gate Array (FPGA) IC 119 110592 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 110592 | |
Number of I/O | 119 | |
Number of Gates | 600000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 239,12744 € | 21.521,47 € |
| Unit Price without VAT: | 239,12744 € |
|---|---|
| Unit Price with VAT: | 284,56165 € |

