
M7AFS600-1PQG208I | |
|---|---|
DigiKey Part Number | 150-M7AFS600-1PQG208I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | M7AFS600-1PQG208I |
Description | IC FPGA 95 I/O 208QFP |
Customer Reference | |
Detailed Description | Fusion® Field Programmable Gate Array (FPGA) IC 95 110592 208-BFQFP |
Category | Number of Gates 600000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 208-PQFP (28x28) |
Total RAM Bits 110592 | Base Product Number |
Number of I/O 95 |

