
M7AFS600-1PQ208I | |
|---|---|
DigiKey Part Number | 150-M7AFS600-1PQ208I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | M7AFS600-1PQ208I |
Description | IC FPGA 95 I/O 208QFP |
Customer Reference | |
Detailed Description | Fusion® Field Programmable Gate Array (FPGA) IC 95 110592 208-BFQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 110592 | |
Number of I/O | 95 | |
Number of Gates | 600000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |

