
M7A3P1000-1FGG484I | |
|---|---|
DigiKey Part Number | M7A3P1000-1FGG484I-ND |
Manufacturer | |
Manufacturer Product Number | M7A3P1000-1FGG484I |
Description | IC FPGA 300 I/O 484FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 300 147456 484-BGA |
Datasheet | Datasheet |
Category | Number of Gates 1000000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (23x23) |
Total RAM Bits 147456 | Base Product Number |
Number of I/O 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 180,56833 € | 10.834,10 € |
| Unit Price without VAT: | 180,56833 € |
|---|---|
| Unit Price with VAT: | 214,87631 € |

