Direct

M5KP7.0CA | |
|---|---|
DigiKey Part Number | 1086-3529-ND |
Manufacturer | |
Manufacturer Product Number | M5KP7.0CA |
Description | TVS DIODE 7VWM 12VC DO204AR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 417A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | M5KP7.0CA Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 7V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 7.78V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 12V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 417A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5KP7.0CAE3 | Microchip Technology | 0 | 1086-3530-ND | 6,28245 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,28245 € | 1.256,49 € |
| Unit Price without VAT: | 6,28245 € |
|---|---|
| Unit Price with VAT: | 7,47612 € |


