
M5KP64CA/TR | |
|---|---|
DigiKey Part Number | 150-M5KP64CA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M5KP64CA/TR |
Description | TVS DIODE 64VWM 103VC P600 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 48.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Current - Peak Pulse (10/1000µs) 48.5A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 64V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,45260 € | 1.290,52 € |
| Unit Price without VAT: | 6,45260 € |
|---|---|
| Unit Price with VAT: | 7,67859 € |

