
M5KP60CAE3 | |
|---|---|
DigiKey Part Number | 1086-3522-ND |
Manufacturer | |
Manufacturer Product Number | M5KP60CAE3 |
Description | TVS DIODE 60VWM 96.8VC DO204AR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 52A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | M5KP60CAE3 Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 60V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 66.7V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 96.8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 52A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP60CA | Littelfuse Inc. | 4.443 | 5KP60CALFCT-ND | 3,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,28245 € | 1.256,49 € |
| Unit Price without VAT: | 6,28245 € |
|---|---|
| Unit Price with VAT: | 7,47612 € |


