
M5KP58A | |
|---|---|
DigiKey Part Number | 1086-3507-ND |
Manufacturer | |
Manufacturer Product Number | M5KP58A |
Description | TVS DIODE 58VWM 93.6VC DO204AR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | M5KP58A Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 58V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 64.4V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 93.6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 53A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,96835 € | 1.193,67 € |
| Unit Price without VAT: | 5,96835 € |
|---|---|
| Unit Price with VAT: | 7,10234 € |

