
M5KP26AE3 | |
|---|---|
DigiKey Part Number | 1086-3460-ND |
Manufacturer | |
Manufacturer Product Number | M5KP26AE3 |
Description | TVS DIODE 26VWM 42.1VC DO204AR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | M5KP26AE3 Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 26V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 28.9V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 42.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 119A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP26A | Littelfuse Inc. | 1.410 | 5KP26ALFCT-ND | 2,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,96835 € | 1.193,67 € |
| Unit Price without VAT: | 5,96835 € |
|---|---|
| Unit Price with VAT: | 7,10234 € |


