
M5KP22A | |
|---|---|
DigiKey Part Number | 1086-3451-ND |
Manufacturer | |
Manufacturer Product Number | M5KP22A |
Description | TVS DIODE 22VWM 35.5VC DO204AR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 141A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | M5KP22A Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 22V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 24.4V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 35.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 141A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,01610 € | 1.203,22 € |
| Unit Price without VAT: | 6,01610 € |
|---|---|
| Unit Price with VAT: | 7,15916 € |

