24.4V Clamp 205A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5KP15A/TR

DigiKey Part Number
150-M5KP15A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M5KP15A/TR
Description
TVS DIODE 15VWM 24.4VC P600
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
24.4V Clamp 205A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
24.4V
Mfr
Current - Peak Pulse (10/1000µs)
205A
Series
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
15V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2006,12540 €1.225,08 €
Unit Price without VAT:6,12540 €
Unit Price with VAT:7,28923 €