M5KP10CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 6,28245 €
Datasheet
17V Clamp 294A Ipp Tvs Diode Through Hole DO-204AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5KP10CA

DigiKey Part Number
1086-3409-ND
Manufacturer
Manufacturer Product Number
M5KP10CA
Description
TVS DIODE 10VWM 17VC DO204AR
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
17V Clamp 294A Ipp Tvs Diode Through Hole DO-204AR
Datasheet
 Datasheet
EDA/CAD Models
M5KP10CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
5000W (5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
10V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
11.1V
Package / Case
DO-204AR, Axial
Voltage - Clamping (Max) @ Ipp
17V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
294A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M5KP10CAE3Microchip Technology01086-3410-ND6,28245 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2006,28245 €1.256,49 €
Unit Price without VAT:6,28245 €
Unit Price with VAT:7,47612 €