162V Clamp 30.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5KP100AE3/TR

DigiKey Part Number
150-M5KP100AE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M5KP100AE3/TR
Description
TVS DIODE 100VWM 162VC P600
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
162V Clamp 30.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
162V
Mfr
Current - Peak Pulse (10/1000µs)
30.9A
Series
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
100V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
111V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2006,12540 €1.225,08 €
Unit Price without VAT:6,12540 €
Unit Price with VAT:7,28923 €