
M2S150TS-WAFERLOT | |
|---|---|
DigiKey Part Number | 150-M2S150TS-WAFERLOT-ND |
Manufacturer | |
Manufacturer Product Number | M2S150TS-WAFERLOT |
Description | M2S150TS-WAFERLOT |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 150K Logic Modules 166MHz Wafer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Architecture | MCU, FPGA | |
Core Processor | ARM® Cortex®-M3 | |
Flash Size | 512KB | |
RAM Size | 64KB | |
Peripherals | DDR, PCIe, SERDES | |
Connectivity | CANbus, Ethernet, I2C, SPI, UART/USART, USB | |
Speed | 166MHz | |
Primary Attributes | FPGA - 150K Logic Modules | |
Operating Temperature | - | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Number of I/O | - |

