
M2S150TS-1FCV484 | |
|---|---|
DigiKey Part Number | M2S150TS-1FCV484-ND |
Manufacturer | |
Manufacturer Product Number | M2S150TS-1FCV484 |
Description | IC SOC CORTEX-M3 166MHZ 484FBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 150K Logic Modules 166MHz 484-FBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | M2S150TS-1FCV484 Models |
Category | Peripherals DDR, PCIe, SERDES |
Manufacturer Microchip Technology | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Series | Speed 166MHz |
Packaging Tray | Primary Attributes FPGA - 150K Logic Modules |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
Architecture MCU, FPGA | Package / Case 484-BFBGA |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 484-FBGA (19x19) |
Flash Size 512KB | Number of I/O 273 |
RAM Size 64KB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 450,13810 € | 37.811,60 € |
| Unit Price without VAT: | 450,13810 € |
|---|---|
| Unit Price with VAT: | 535,66434 € |

