ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 150K Logic Modules 166MHz 1152-FCBGA (35x35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S150-1FCG1152I

DigiKey Part Number
M2S150-1FCG1152I-ND
Manufacturer
Manufacturer Product Number
M2S150-1FCG1152I
Description
IC SOC CORTEX-M3 166MHZ 1152BGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 150K Logic Modules 166MHz 1152-FCBGA (35x35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Peripherals
DDR, PCIe, SERDES
Manufacturer
Microchip Technology
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Series
Speed
166MHz
Packaging
Tray
Primary Attributes
FPGA - 150K Logic Modules
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
Architecture
MCU, FPGA
Package / Case
1152-BBGA, FCBGA
Core Processor
ARM® Cortex®-M3
Supplier Device Package
1152-FCBGA (35x35)
Flash Size
512KB
Number of I/O
574
RAM Size
64KB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
24445,74500 €10.697,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:445,74500 €
Unit Price with VAT:530,43655 €