
M2S100-FCG1152 | |
|---|---|
DigiKey Part Number | 150-M2S100-FCG1152-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | M2S100-FCG1152 |
Description | IC SOC CORTEX-M3 166MHZ 1152BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 100K Logic Modules 166MHz 1152-FCBGA (35x35) |
Datasheet | Datasheet |
Category | Peripherals DDR, PCIe, SERDES |
Manufacturer Microsemi Corporation | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Series | Speed 166MHz |
Packaging Tray | Primary Attributes FPGA - 100K Logic Modules |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
Architecture MCU, FPGA | Package / Case 1152-BBGA, FCBGA |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 1152-FCBGA (35x35) |
Flash Size 512KB | Number of I/O 574 |
RAM Size 64KB | Base Product Number |


