
M2S090TS-1FG484M | |
|---|---|
DigiKey Part Number | M2S090TS-1FG484M-ND |
Manufacturer | |
Manufacturer Product Number | M2S090TS-1FG484M |
Description | IC SOC CORTEX-M3 166MHZ 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 90K Logic Modules 166MHz 484-FPBGA (23x23) |
Datasheet | Datasheet |
Category | Peripherals DDR, PCIe, SERDES |
Manufacturer Microchip Technology | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Series | Speed 166MHz |
Packaging Tray | Primary Attributes FPGA - 90K Logic Modules |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Architecture MCU, FPGA | Package / Case 484-BGA |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 484-FPBGA (23x23) |
Flash Size 512KB | Number of I/O 267 |
RAM Size 64KB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 620,79200 € | 37.247,52 € |
| Unit Price without VAT: | 620,79200 € |
|---|---|
| Unit Price with VAT: | 738,74248 € |




