ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 90K Logic Modules 166MHz 484-FPBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S090T-1FGG484I

DigiKey Part Number
M2S090T-1FGG484I-ND
Manufacturer
Manufacturer Product Number
M2S090T-1FGG484I
Description
IC SOC CORTEX-M3 166MHZ 484FBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 90K Logic Modules 166MHz 484-FPBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
M2S090T-1FGG484I Models
Product Attributes
Filter Similar Products
Category
Peripherals
DDR, PCIe, SERDES
Manufacturer
Microchip Technology
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Series
Speed
166MHz
Packaging
Tray
Primary Attributes
FPGA - 90K Logic Modules
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
Architecture
MCU, FPGA
Package / Case
484-BGA
Core Processor
ARM® Cortex®-M3
Supplier Device Package
484-FPBGA (23x23)
Flash Size
512KB
Number of I/O
267
RAM Size
64KB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
60279,92300 €16.795,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:279,92300 €
Unit Price with VAT:333,10837 €