


M2S090-1FG676 | |
|---|---|
DigiKey Part Number | M2S090-1FG676-ND |
Manufacturer | |
Manufacturer Product Number | M2S090-1FG676 |
Description | IC SOC CORTEX-M3 166MHZ 676FBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 90K Logic Modules 166MHz 676-FBGA (27x27) |
Datasheet | Datasheet |
Category | Peripherals DDR, PCIe, SERDES |
Manufacturer Microchip Technology | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Series | Speed 166MHz |
Packaging Tray | Primary Attributes FPGA - 90K Logic Modules |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
Architecture MCU, FPGA | Package / Case 676-BGA |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 676-FBGA (27x27) |
Flash Size 512KB | Number of I/O 425 |
RAM Size 64KB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 257,29300 € | 10.291,72 € |
| Unit Price without VAT: | 257,29300 € |
|---|---|
| Unit Price with VAT: | 306,17867 € |


