
M2S060TS-VFG784 | |
|---|---|
DigiKey Part Number | 150-M2S060TS-VFG784-ND |
Manufacturer | |
Manufacturer Product Number | M2S060TS-VFG784 |
Description | M2S060TS-VFG784 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 60K Logic Modules 166MHz 784-VFBGA (23x23) |
Datasheet | Datasheet |
Category | Peripherals DDR, PCIe, SERDES |
Manufacturer Microchip Technology | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Series | Speed 166MHz |
Packaging Tray | Primary Attributes FPGA - 60K Logic Modules |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
Architecture MCU, FPGA | Package / Case 784-FBGA |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 784-VFBGA (23x23) |
Flash Size 256KB | Number of I/O 395 |
RAM Size 64KB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,21000 € | 164,21 € |
| Unit Price without VAT: | 164,21000 € |
|---|---|
| Unit Price with VAT: | 195,40990 € |

