ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 60K Logic Modules 166MHz 784-VFBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S060T-VFG784

DigiKey Part Number
150-M2S060T-VFG784-ND
Manufacturer
Manufacturer Product Number
M2S060T-VFG784
Description
M2S060T-VFG784
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 60K Logic Modules 166MHz 784-VFBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Peripherals
DDR, PCIe, SERDES
Manufacturer
Microchip Technology
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Series
Speed
166MHz
Packaging
Tray
Primary Attributes
FPGA - 60K Logic Modules
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
Architecture
MCU, FPGA
Package / Case
784-FBGA
Core Processor
ARM® Cortex®-M3
Supplier Device Package
784-VFBGA (23x23)
Flash Size
256KB
Number of I/O
395
RAM Size
64KB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1145,96000 €145,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,96000 €
Unit Price with VAT:173,69240 €