
M2S050T-FCSG325I | |
|---|---|
DigiKey Part Number | M2S050T-FCSG325I-ND |
Manufacturer | |
Manufacturer Product Number | M2S050T-FCSG325I |
Description | IC SOC CORTEX-M3 166MHZ 325BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 50K Logic Modules 166MHz 325-FCBGA (11x11) |
Datasheet | Datasheet |
Category | Peripherals DDR, PCIe, SERDES |
Manufacturer Microchip Technology | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Series | Speed 166MHz |
Packaging Tray | Primary Attributes FPGA - 50K Logic Modules |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MCU, FPGA | Package / Case 325-TFBGA, FCBGA |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 325-FCBGA (11x11) |
Flash Size 256KB | Number of I/O 200 |
RAM Size 64KB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 114,72790 € | 20.192,11 € |
| Unit Price without VAT: | 114,72790 € |
|---|---|
| Unit Price with VAT: | 136,52620 € |

