
M2S050T-1FG896I | |
|---|---|
DigiKey Part Number | M2S050T-1FG896I-ND |
Manufacturer | |
Manufacturer Product Number | M2S050T-1FG896I |
Description | IC SOC CORTEX-M3 166MHZ 896FBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 50K Logic Modules 166MHz 896-FBGA (31x31) |
Datasheet | Datasheet |
EDA/CAD Models | M2S050T-1FG896I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | ARM® Cortex®-M3 | |
Flash Size | 256KB | |
RAM Size | 64KB | |
Peripherals | DDR, PCIe, SERDES | |
Connectivity | CANbus, Ethernet, I2C, SPI, UART/USART, USB | |
Speed | 166MHz | |
Primary Attributes | FPGA - 50K Logic Modules | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 896-BGA | |
Supplier Device Package | 896-FBGA (31x31) | |
Number of I/O | 377 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 184,74556 € | 4.988,13 € |
| Unit Price without VAT: | 184,74556 € |
|---|---|
| Unit Price with VAT: | 219,84722 € |


