
M2S050-FG896 | |
|---|---|
DigiKey Part Number | M2S050-FG896-ND |
Manufacturer | |
Manufacturer Product Number | M2S050-FG896 |
Description | IC SOC CORTEX-M3 166MHZ 896FBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 50K Logic Modules 166MHz 896-FBGA (31x31) |
Datasheet | Datasheet |
Category | Peripherals DDR, PCIe, SERDES |
Manufacturer Microchip Technology | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Series | Speed 166MHz |
Packaging Tray | Primary Attributes FPGA - 50K Logic Modules |
Part Status Last Time Buy | Operating Temperature 0°C ~ 85°C (TJ) |
Architecture MCU, FPGA | Package / Case 896-BGA |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 896-FBGA (31x31) |
Flash Size 256KB | Number of I/O 377 |
RAM Size 64KB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 128,39630 € | 3.466,70 € |
| Unit Price without VAT: | 128,39630 € |
|---|---|
| Unit Price with VAT: | 152,79160 € |


