ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 50K Logic Modules 166MHz 896-FBGA (31x31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S050-1FG896

DigiKey Part Number
M2S050-1FG896-ND
Manufacturer
Manufacturer Product Number
M2S050-1FG896
Description
IC SOC CORTEX-M3 166MHZ 896FBGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 50K Logic Modules 166MHz 896-FBGA (31x31)
Datasheet
 Datasheet
EDA/CAD Models
M2S050-1FG896 Models
Product Attributes
Filter Similar Products
Category
Peripherals
DDR, PCIe, SERDES
Manufacturer
Microchip Technology
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Series
Speed
166MHz
Packaging
Tray
Primary Attributes
FPGA - 50K Logic Modules
Part Status
Last Time Buy
Operating Temperature
0°C ~ 85°C (TJ)
Architecture
MCU, FPGA
Package / Case
896-BGA
Core Processor
ARM® Cortex®-M3
Supplier Device Package
896-FBGA (31x31)
Flash Size
256KB
Number of I/O
377
RAM Size
64KB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 01.12.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
27160,48185 €4.333,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:160,48185 €
Unit Price with VAT:190,97340 €