
M2S025TS-1VF256I | |
|---|---|
DigiKey Part Number | M2S025TS-1VF256I-ND |
Manufacturer | |
Manufacturer Product Number | M2S025TS-1VF256I |
Description | IC SOC CORTEX-M3 166MHZ 256FBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 25K Logic Modules 166MHz 256-FPBGA (14x14) |
Datasheet | Datasheet |
Category | Peripherals DDR, PCIe, SERDES |
Manufacturer Microchip Technology | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Series | Speed 166MHz |
Packaging Tray | Primary Attributes FPGA - 25K Logic Modules |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MCU, FPGA | Package / Case 256-LFBGA |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 256-FPBGA (14x14) |
Flash Size 256KB | Number of I/O 138 |
RAM Size 64KB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 109,49807 € | 13.030,27 € |
| Unit Price without VAT: | 109,49807 € |
|---|---|
| Unit Price with VAT: | 130,30270 € |

