
M2S025T-1FCSG158I | |
|---|---|
DigiKey Part Number | 150-M2S025T-1FCSG158I-ND |
Manufacturer | |
Manufacturer Product Number | M2S025T-1FCSG158I |
Description | M2S025T-1FCSG158I |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC - FPGA - 25K Logic Modules 166MHz 158-FCBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | M2S025T-1FCSG158I Models |
Category | Peripherals DDR, PCIe, SERDES |
Manufacturer Microchip Technology | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Packaging Tray | Speed 166MHz |
Part Status Active | Primary Attributes FPGA - 25K Logic Modules |
Architecture MCU, FPGA | Operating Temperature -40°C ~ 100°C (TJ) |
Core Processor ARM® Cortex®-M3 | Package / Case 158-FBGA, FCBGA |
Flash Size 256KB | Supplier Device Package 158-FCBGA (9x9) |
RAM Size 64KB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,63000 € | 71,63 € |
| 100 | 70,59240 € | 7.059,24 € |
| Unit Price without VAT: | 71,63000 € |
|---|---|
| Unit Price with VAT: | 85,23970 € |

