
M2S010TS-1VF400 | |
|---|---|
DigiKey Part Number | M2S010TS-1VF400-ND |
Manufacturer | |
Manufacturer Product Number | M2S010TS-1VF400 |
Description | IC SOC CORTEX-M3 166MHZ 400VFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 10K Logic Modules 166MHz 400-VFBGA (17x17) |
Datasheet | Datasheet |
Category | Peripherals DDR, PCIe, SERDES |
Manufacturer Microchip Technology | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Series | Speed 166MHz |
Packaging Tray | Primary Attributes FPGA - 10K Logic Modules |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
Architecture MCU, FPGA | Package / Case 400-LFBGA |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 400-VFBGA (17x17) |
Flash Size 256KB | Number of I/O 195 |
RAM Size 64KB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 53,30044 € | 4.797,04 € |
| Unit Price without VAT: | 53,30044 € |
|---|---|
| Unit Price with VAT: | 63,42752 € |

