
M2S005S-WAFERLOT | |
|---|---|
DigiKey Part Number | 150-M2S005S-WAFERLOT-ND |
Manufacturer | |
Manufacturer Product Number | M2S005S-WAFERLOT |
Description | M2S005S-WAFERLOT |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz Die |
Category | RAM Size 64KB |
Manufacturer Microchip Technology | Peripherals DDR, PCIe, SERDES |
Series | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Packaging Bulk | Speed 166MHz |
Part Status Obsolete | Primary Attributes FPGA - 5K Logic Modules |
Architecture MCU, FPGA | Package / Case Die |
Core Processor ARM® Cortex®-M3 | Supplier Device Package Die |
Flash Size 128KB |

