
M2S005S-TQG144I | |
|---|---|
DigiKey Part Number | M2S005S-TQG144I-ND |
Manufacturer | |
Manufacturer Product Number | M2S005S-TQG144I |
Description | IC SOC CORTEX-M3 166MHZ 144TQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz 144-TQFP (20x20) |
Datasheet | Datasheet |
Category | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Manufacturer Microchip Technology | Speed 166MHz |
Series | Primary Attributes FPGA - 5K Logic Modules |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case 144-LQFP |
Architecture MCU, FPGA | Supplier Device Package 144-TQFP (20x20) |
Core Processor ARM® Cortex®-M3 | Number of I/O 84 |
Flash Size 128KB | Base Product Number |
RAM Size 64KB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 19,96133 € | 1.197,68 € |
| Unit Price without VAT: | 19,96133 € |
|---|---|
| Unit Price with VAT: | 23,75398 € |

